The 1SMA4746A is a unidirectional zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It has a JEDEC package code of DO-214AC and a terminal position of dual. The diode element is made of silicon and has a power dissipation of 1W. It is suitable for use in high-temperature applications.
Suzhou Good-Ark Electronics 1SMA4746A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1SMA4746A to view detailed technical specifications.
No datasheet is available for this part.