The 1SMA4756A is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-214AC, a surface-mount package type. This device is suitable for use in a variety of applications, including those requiring a zener diode with a high operating temperature range.
Suzhou Good-Ark Electronics 1SMA4756A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1SMA4756A to view detailed technical specifications.
No datasheet is available for this part.