Bidirectional transient voltage suppressor diode, featuring 30000W peak pulse power dissipation and 120V repetitive peak reverse voltage. This single-element silicon device operates across a wide temperature range from -55°C to 150°C. It offers a minimum breakdown voltage of 134V and a maximum power dissipation of 8W. The component has two axial terminals.
Suzhou Good-Ark Electronics 30KPA120CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 134 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 30KPA120CA to view detailed technical specifications.
No datasheet is available for this part.