Bidirectional transient voltage suppressor diode designed for high-power surge protection. Features a 30,000W peak reverse power dissipation and a 45V repetitive peak reverse voltage. Operates across a wide temperature range from -55°C to 150°C. This single-element silicon device offers a minimum breakdown voltage of 50.3V and a maximum power dissipation of 8W, with two axial terminals for easy integration.
Suzhou Good-Ark Electronics 30KPA45CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 30KPA45CA to view detailed technical specifications.
No datasheet is available for this part.