Bidirectional transient voltage suppressor diode, featuring 30000W peak reverse power dissipation and 8W power dissipation. This silicon diode offers a repetitive peak reverse voltage of 54V and a minimum breakdown voltage of 60.3V. Operating across a wide temperature range from -55°C to 150°C, it has two axial terminals and a single silicon element.
Suzhou Good-Ark Electronics 30KPA54CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 30KPA54CA to view detailed technical specifications.
No datasheet is available for this part.