Suzhou Good-Ark Electronics 40HF20 technical specifications.
| Max Operating Temperature | 190 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 40HF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.