Suzhou Good-Ark Electronics 40HFR140 technical specifications.
| Max Operating Temperature | 160 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 40HFR140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.