Suzhou Good-Ark Electronics 5KP100 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Clamping Voltage-Max | 179 |
| Breakdown Voltage-Nom | 23.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 5KP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.