Suzhou Good-Ark Electronics 70HF60 technical specifications.
| Max Operating Temperature | 180 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 70HF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.