N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 50V drain-source voltage rating and a single element configuration. This 3-terminal device utilizes a plastic package and is lead-free.
Suzhou Good-Ark Electronics BSS138 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BSS138 to view detailed technical specifications.
No datasheet is available for this part.