The DB204S is a bridge rectifier diode from Suzhou Good-Ark Electronics with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a dual terminal position. The device has a maximum reverse voltage of 400 volts and a minimum breakdown voltage of 400 volts. The DB204S is packaged in a 4-pin R-PDSO-G4 package type.
Suzhou Good-Ark Electronics DB204S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics DB204S to view detailed technical specifications.
No datasheet is available for this part.