4A, 400V bridge rectifier diode featuring four silicon diode elements. This component offers a wide operating temperature range from -55°C to 150°C and a repetitive peak reverse voltage of 400V. With four terminals in a single position, it is designed for efficient AC to DC conversion.
Suzhou Good-Ark Electronics GBU404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics GBU404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.