4A, 600V bridge rectifier diode featuring four silicon diode elements. This component offers a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has four single-position terminals and a repetitive peak reverse voltage of 600V, with a minimum breakdown voltage of 600V.
Suzhou Good-Ark Electronics GBU406 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics GBU406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.