Suzhou Good-Ark Electronics
GS30S10
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD,
Quick Jump:
Technical Specifications
Suzhou Good-Ark Electronics GS30S10 technical specifications.
General
Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
AXIAL
JEDEC Package Code
DO-201AD
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
1000
Compliance
Eccn Code
EAR99
HTS Code
8541.10.00.80
REACH
Compliant
Military Spec
False
Datasheet
Suzhou Good-Ark Electronics GS30S10 Datasheet
Download the complete datasheet for Suzhou Good-Ark Electronics GS30S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.