Single-phase bridge rectifier diode featuring a 400V repetitive peak reverse voltage and 0.5A forward current. This silicon diode offers a wide operating temperature range from -55°C to 150°C. It is housed in a miniature plastic package with four terminals, providing four diode elements for efficient rectification.
Suzhou Good-Ark Electronics MB4S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics MB4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.