The MBRF3060CT is a silicon rectifier diode from Suzhou Good-Ark Electronics. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is a single element with a maximum reverse voltage of 60 volts. It is packaged in a 3-pin TO-220AB package, suitable for through-hole mounting. The diode is made of silicon and is a general purpose rectifier.
Suzhou Good-Ark Electronics MBRF3060CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics MBRF3060CT to view detailed technical specifications.
No datasheet is available for this part.