General purpose rectifier diode, single-phase, single-element silicon device with a maximum repetitive peak reverse voltage of 200V. Features a 2A forward current rating and operates across a wide temperature range from -55°C to 175°C. Encased in a plastic SMB (DO-214AA) package with two terminals.
Suzhou Good-Ark Electronics MURS120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics MURS120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.