Suzhou Good-Ark Electronics P6KE350CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 299 |
| Clamping Voltage-Max | 482 |
| Breakdown Voltage-Nom | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics P6KE350CA to view detailed technical specifications.
No datasheet is available for this part.