Schottky Rectifier Diode, 3A, 40V V(RRM), 1-phase, 1-element silicon device. Features a DO-214AC (SMA) package with 2 terminals. Operates across a wide temperature range from -55°C to 150°C.
Suzhou Good-Ark Electronics SK34A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SK34A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.