Suzhou Good-Ark Electronics
SL510B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Quick Jump:
Technical Specifications
Suzhou Good-Ark Electronics SL510B technical specifications.
General
Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
DO-214AA
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
100
Compliance
Eccn Code
EAR99
HTS Code
8541.10.00.80
REACH
Compliant
Military Spec
False
Datasheet
Suzhou Good-Ark Electronics SL510B Datasheet
Download the complete datasheet for Suzhou Good-Ark Electronics SL510B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.