Suzhou Good-Ark Electronics SMBJ120 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Clamping Voltage-Max | 214 |
| Breakdown Voltage-Nom | 148 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.