Suzhou Good-Ark Electronics SMBJ200CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Clamping Voltage-Max | 324 |
| Breakdown Voltage-Nom | 235.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ200CA to view detailed technical specifications.
No datasheet is available for this part.