Bidirectional transient voltage suppressor diode offering 24V reverse standoff voltage. Features a maximum clamping voltage of 38.9V and a nominal breakdown voltage of 28.1V. Designed for effective protection against voltage transients.
Suzhou Good-Ark Electronics SMBJ24CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ24CA to view detailed technical specifications.
No datasheet is available for this part.