Bidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 48V. Features a nominal breakdown voltage of 56.1V and a maximum clamping voltage of 77.4V. Designed for transient voltage suppression applications.
Suzhou Good-Ark Electronics SMBJ48CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ48CA to view detailed technical specifications.
No datasheet is available for this part.