Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, 5V repetitive peak reverse voltage. Features a 6.7V nominal breakdown voltage, with a minimum of 6.4V and a maximum of 7.07V. Maximum clamping voltage is 9.2V. This silicon diode, with one element and two terminals, is housed in a DO-214AA (SMB) package. Operates across a wide temperature range from -55°C to 150°C.
Suzhou Good-Ark Electronics SMBJ5.0CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 7.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.