The SMCJ15 transient voltage suppressor diode from Suzhou Good-Ark Electronics features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and a nominal breakdown voltage of 18.55 volts. The device is packaged in a 2-pin SMC package and is rated for a maximum reverse voltage of 15 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The SMCJ15 is suitable for use in applications requiring transient voltage suppression.
Suzhou Good-Ark Electronics SMCJ15 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 26.9 |
| Breakdown Voltage-Nom | 18.55 |
| Breakdown Voltage-Max | 20.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMCJ15 to view detailed technical specifications.
No datasheet is available for this part.