Bidirectional Transient Voltage Suppressor Diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 150V and a maximum clamping voltage of 243V. Operates across a wide temperature range from -55°C to 150°C. This component utilizes SILICON diode element material and is housed in a DO-214AB package with two terminals. Maximum non-repetitive peak reverse power dissipation is 1500W.
Suzhou Good-Ark Electronics SMCJ150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMCJ150CA to view detailed technical specifications.
No datasheet is available for this part.