Bidirectional Transient Voltage Suppressor Diode, 250V reverse standoff voltage. Features a 1500W peak pulse power dissipation and a maximum clamping voltage of 405V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode has a minimum breakdown voltage of 279V and a nominal breakdown voltage of 294V. Packaged in a DO-214AB (SMC) package with two terminals.
Suzhou Good-Ark Electronics SMCJ250CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 279 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 405 |
| Breakdown Voltage-Nom | 294 |
| Breakdown Voltage-Max | 309 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMCJ250CA to view detailed technical specifications.
No datasheet is available for this part.