Unidirectional Transient Voltage Suppressor Diode, designed for voltage protection. Features a repetitive peak reverse voltage of 28V and a maximum clamping voltage of 45.4V. Offers a minimum breakdown voltage of 31.1V and a nominal breakdown voltage of 32.75V, with a maximum breakdown voltage of 34.4V. This silicon diode boasts a maximum non-repetitive peak reverse power dissipation of 1500W. Operates across a wide temperature range from -55°C to 150°C. Housed in a DO-214AB package with two terminals.
Suzhou Good-Ark Electronics SMCJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMCJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.