Suzhou Good-Ark Electronics U05GU4B48 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics U05GU4B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.