
Fittings Union/Reducing Union 0.375in/0.375in Tube Fitting/Female Stainless Steel 316
Swagelok Company SS-600-6-6W technical specifications.
| Connection Size (in) | 0.375/0.375 |
| Type | Union/Reducing Union |
| Connection Type | Tube Fitting/Female |
| Material | Stainless Steel 316 |
| Cage Code | 3T9T9 |
| EU RoHS | Yes |
| HTS Code | 7307290090 |
| Schedule B | 7307225000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Swagelok Company SS-600-6-6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.