Swissbit SDN01G64D1BJ2SA-50R technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SDN01G64D1BJ2SA-50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
