Swissbit SEU01G64A3BF1SA-25R technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR2, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SEU01G64A3BF1SA-25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.