Swissbit SFCA4096H2BV4TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Series | F-240 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCA4096H2BV4TO-I-MS-226-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.