Swissbit SFPA4096Q1BO2TO-C-DT-243-STD technical specifications.
| Max Current Rating | 160mA |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | P-120 |
| Speed - Read | 40MB/s |
| Speed - Write | 35MB/s |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFPA4096Q1BO2TO-C-DT-243-STD to view detailed technical specifications.
No datasheet is available for this part.