Swissbit SFSA2048U1BR2TO-I-MS-236-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Series | X-200M |
| Speed - Read | 60MB/s |
| Speed - Write | 26MB/s |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA2048U1BR2TO-I-MS-236-STD to view detailed technical specifications.
No datasheet is available for this part.