Swissbit SFSA32GBU1BR4TO-I-NC-236-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | X-200M |
| Speed - Read | 100MB/s |
| Speed - Write | 90MB/s |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA32GBU1BR4TO-I-NC-236-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.