Swissbit SFSA64GBV1BR4MT-I-QT-236-STD technical specifications.
| Max Current Rating | 320mA |
| Max Operating Temperature | 85°C |
| Memory Size | 64GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | X-200S |
| Speed - Read | 110MB/s |
| Speed - Write | 95MB/s |
| Weight | 3.17oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA64GBV1BR4MT-I-QT-236-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.