Swissbit SFSA8192Q1BR4TO-C-DT-236-STD technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | X-200 |
| Speed - Read | 120MB/s |
| Speed - Write | 95MB/s |
| Weight | 3.17oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA8192Q1BR4TO-C-DT-236-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.