Swissbit SFSD016GN1BM1TO-I-HG-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | S-40u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD016GN1BM1TO-I-HG-111-STD to view detailed technical specifications.
No datasheet is available for this part.