Swissbit SFSD0512N1BN1TO-E-ME-161-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S-200u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD0512N1BN1TO-E-ME-161-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.