Swissbit SFSD1024L1BN2TO-I-ME-151-STD technical specifications.
| Package/Case | 200 |
| Memory Size | 1GB |
| Memory Type | FLASH, |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | S-200 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD1024L1BN2TO-I-ME-151-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.