Swissbit SFSD1024N1BN1TO-I-DF-161-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-200u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD1024N1BN1TO-I-DF-161-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.