The SFSD2048L1BM1TO-I-QG-221-STD is an industrial-grade secondary storage controller IC designed for use in automotive applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 2.7V and 3.6V, respectively. The IC is packaged in a card format and meets the AEC-Q100 screening level.
Swissbit SFSD2048L1BM1TO-I-QG-221-STD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFSD2048L1BM1TO-I-QG-221-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.