Swissbit SFSD2048L1BN2TO-E-DF-161-STD technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | S-200 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD2048L1BN2TO-E-DF-161-STD to view detailed technical specifications.
No datasheet is available for this part.