Industrial grade Flash Card memory IC with 2GB capacity, operating from a 2.7V to 3.6V supply. Features a 3.3V nominal supply voltage and an extended temperature range of -40°C to 85°C. Compliant with AEC-Q100 and TS 16949 screening levels, this memory component is designed for demanding automotive and industrial applications.
Swissbit SFSD2048N1BM1MT-I-ME-2A1-STD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH CARD |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFSD2048N1BM1MT-I-ME-2A1-STD to view detailed technical specifications.
No datasheet is available for this part.