Swissbit SFSD2048N1BN1TO-I-QF-161-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | S-200u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD2048N1BN1TO-I-QF-161-STD to view detailed technical specifications.
No datasheet is available for this part.