Swissbit SFSD4096L1BN2TO-I-Q2-141-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Series | S-220 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD4096L1BN2TO-I-Q2-141-STD to view detailed technical specifications.
No datasheet is available for this part.