Swissbit SFSD4096L1BN2TO-I-Q2-151-STD technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-220 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD4096L1BN2TO-I-Q2-151-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.