Swissbit SFSD4096N1BM1TO-I-GE-111-STD technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | S-40u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD4096N1BM1TO-I-GE-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.